Siemens 6NH311 Series Battery for Use with SINAUT ST7, MQTT, DNP3
- RS Stock No.:
- 448-486
- Mfr. Part No.:
- 6NH3112-5BB00-0XX0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,434.05
(exc. GST)
$3,777.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,434.05 |
*price indicative
- RS Stock No.:
- 448-486
- Mfr. Part No.:
- 6NH3112-5BB00-0XX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Battery | |
| Accessory Type | Ethernet/Serial RTU Module | |
| Series | 6NH311 | |
| For Use With | SINAUT ST7, MQTT, DNP3 | |
| IP Rating | IP68, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 81346-2:2019 | |
| Communication Protocol | SINAUT ST7, MQTT, DNP3 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Battery | ||
Accessory Type Ethernet/Serial RTU Module | ||
Series 6NH311 | ||
For Use With SINAUT ST7, MQTT, DNP3 | ||
IP Rating IP68, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 81346-2:2019 | ||
Communication Protocol SINAUT ST7, MQTT, DNP3 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 6NH311 Series Battery, 24V Supply Voltage, Ethernet/Serial RTU Module Accessory - 6NH3112-5BB00-0XX0
This battery provides 24V DC power for remote telemetry and Ethernet/serial RTU accessory applications. Designed for use where communications protocols such as SINAUT ST7, MQTT or DNP3 are required, it supports integration into industrial control and monitoring systems. The unit is provided with differing ingress protection levels for varied installation conditions and is not certified for hazardous-area use.
Features and Benefits:
• 24V supply to support RTU power requirements
• Dual IP ratings to accommodate sealed and indoor environments
• Supports SINAUT ST7 to enable protocol-level integration
• MQTT and DNP3 compatibility for modern telemetry workflows
• Conforms to IEC 81346-2:2019 for structured reference designation
• Dual IP ratings to accommodate sealed and indoor environments
• Supports SINAUT ST7 to enable protocol-level integration
• MQTT and DNP3 compatibility for modern telemetry workflows
• Conforms to IEC 81346-2:2019 for structured reference designation
Applications
• Suitable for industrial RTU backup power installations
• Used with Ethernet or serial RTU communication modules
• Ideal for telemetry deployments using MQTT messaging
• Used for infrastructure requiring DNP3 protocol support
• Can be used where IP68 environmental protection is needed
• Used with Ethernet or serial RTU communication modules
• Ideal for telemetry deployments using MQTT messaging
• Used for infrastructure requiring DNP3 protocol support
• Can be used where IP68 environmental protection is needed
Is this unit certified for use in explosive atmospheres?
No, it is not certified for hazardous-area applications.
Which communication protocols does it work with?
It is compatible with SINAUT ST7 and supports MQTT and DNP3 protocols.
What ingress protection levels are available?
The product is supplied with IP68 and IP20 ingress protection ratings.
Which standard covers its reference designation approach?
It follows IEC 81346-2:2019 for reference designation structure.
- RS Stock No. 0448485
- Mfr. Part No. 6NH3112-0BB00-0XX0
Each
$2,372.50
- RS Stock No. 1752525
- Mfr. Part No. 88980114
Each
$122.34
- RS Stock No. 2878765
- Mfr. Part No. RXZ20.1 / BPZ:RXZ20.1
Each
$56.71
- RS Stock No. 0618868
- Mfr. Part No. EMO-430
Each
$108.95
Related links
- Siemens 6NH311 Series Battery for Use with SINAUT ST7 DNP3
- Siemens TIM 1531 IRC Series Communication Module for Use with SINAUT ST7, DNP3 and IEC 60870-5-101/104
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7
- Siemens SIMATIC module CPU CN 4100 Series PLC CPU, 3-Input
- Teltonika RUT956200100 BACnet Modbus 4 Port 4G
- Teltonika RUT906000200 BACnet Modbus 4 Port 4G
- Teltonika RUT140000000 DNP3 MQTT Wi-Fi
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G












