Siemens 6GK Series Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7
- RS Stock No.:
- 254-3012
- Mfr. Part No.:
- 6GK75426VX000XE0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,388.12
(exc. GST)
$2,626.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,388.12 |
*price indicative
- RS Stock No.:
- 254-3012
- Mfr. Part No.:
- 6GK75426VX000XE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | I/O Module | |
| Product Type | Communication Module | |
| Series | 6GK | |
| For Use With | SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type I/O Module | ||
Product Type Communication Module | ||
Series 6GK | ||
For Use With SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6GK Series Communication Module, 24V Supply Voltage, IP20 - 6GK75426VX000XE0
This communication module connects a SIMATIC S7-ET 200SP to Industrial Ethernet and integrates telecontrol protocols including SINAUT ST7, IEC 60870-5-104 and DNP3 for control-centre communication. It supports IPv4/IPv6 networking, SNMP, DHCP and secure email, and offers time synchronisation via NTP. The unit requires a bus adapter for physical connection and can be configured with STEP 7 Professional V14 (TIA Portal) or higher. It is suited to industrial automation environments where Ethernet gateway and protocol conversion are required.
Features and Benefits:
• 10 to 100Mbit/s port speeds for efficient data throughput
• 32 simultaneous multi-protocol connections for diverse nodes
• 100000 event buffer capacity for uninterrupted data logging
• 24V DC operation with 6W power loss for low-power integration
• IEC, ATEX and IECEx approvals for hazardous-location compatibility
• 32 simultaneous multi-protocol connections for diverse nodes
• 100000 event buffer capacity for uninterrupted data logging
• 24V DC operation with 6W power loss for low-power integration
• IEC, ATEX and IECEx approvals for hazardous-location compatibility
Applications
• Used with SCADA systems via IEC60870-5-104 connections
• Suitable for Telecontrol Server Basic and ST7 control centres
• Ideal for integrating S7-ET200SP devices into Industrial Ethernet
• Can be used for remote access with SINEMA Remote Connect support
• Used for multi-protocol gateway functions including DNP3
• Suitable for Telecontrol Server Basic and ST7 control centres
• Ideal for integrating S7-ET200SP devices into Industrial Ethernet
• Can be used for remote access with SINEMA Remote Connect support
• Used for multi-protocol gateway functions including DNP3
How is time synchronisation achieved?
Time is synchronised from an NTP server or from a connected control centre.
What physical connection options exist for the Ethernet interface?
The Interface uses the ET 200SP bus adapter with RJ45, FC or SCRJ connectors and an integrated switch.
How many S7 communication connections can be handled concurrently?
It supports up to 16 S7 communication connections and 16 OP connections.
What environmental conditions can it withstand during operation?
Operational ambient temperature ranges are -30 to +50°C for vertical installation and -30 to +60°C for horizontally arranged busbars.
Which diagnostic and management protocols are supported?
The unit supports SNMPv1/v3, DCP, LLDP, MIB support and web-based diagnostics via the ET 200SP CPU.
- RS Stock No. 2543013
- Mfr. Part No. 6GK75436WX000XE0
Each
$2,338.02
- RS Stock No. 1752525
- Mfr. Part No. 88980114
Each
$122.34
- RS Stock No. 0589545
- Mfr. Part No. 7MH4138-6CA00-0CU0
Each
$3,310.32
- RS Stock No. 2392679
- Mfr. Part No. 6ES7141-5BF00-0BL0
Each
$237.63
Related links
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens Communication Module for Use with PROFIBUS FMS, Simatic S7-300
- Siemens TIM 1531 IRC Series Communication Module for Use with SINAUT ST7, DNP3 and IEC 60870-5-101/104
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection












