Siemens 6NH311 Series Battery for Use with SINAUT ST7, MQTT, DNP3
- RS Stock No.:
- 448-485
- Mfr. Part No.:
- 6NH3112-0BB00-0XX0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,372.50
(exc. GST)
$2,609.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,372.50 |
*price indicative
- RS Stock No.:
- 448-485
- Mfr. Part No.:
- 6NH3112-0BB00-0XX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Battery | |
| Accessory Type | Ethernet/Serial RTU Module | |
| Series | 6NH311 | |
| For Use With | SINAUT ST7, MQTT, DNP3 | |
| IP Rating | IP68, IP20 | |
| Standards/Approvals | IEC 81346-2:2019 | |
| Hazardous Area Certification | No | |
| Communication Protocol | SINAUT ST7, MQTT, DNP3 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Battery | ||
Accessory Type Ethernet/Serial RTU Module | ||
Series 6NH311 | ||
For Use With SINAUT ST7, MQTT, DNP3 | ||
IP Rating IP68, IP20 | ||
Standards/Approvals IEC 81346-2:2019 | ||
Hazardous Area Certification No | ||
Communication Protocol SINAUT ST7, MQTT, DNP3 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 6NH311 Series Battery, 24V DC Supply Voltage - 6NH3112-0BB00-0XX0
This battery provides 24V DC power for communication-enabled installations where environmental protection varies. It is intended for use in systems that require integration with modern protocols and has approvals aligned with a recognised structuring standard. The product is not certified for use in hazardous atmospheres and offers enclosure options for differing ingress protection needs.
Features and Benefits:
• 24VDC supply supports standard industrial control architectures
• IP68 ingress rating enables prolonged immersion protection
• IP20 enclosure option allows protected indoor installations
• Ethernet/Serial RTU accessory enables remote data exchange
• Supports SINAUT ST7 protocol for integration with legacy systems
• IP68 ingress rating enables prolonged immersion protection
• IP20 enclosure option allows protected indoor installations
• Ethernet/Serial RTU accessory enables remote data exchange
• Supports SINAUT ST7 protocol for integration with legacy systems
Applications
• Suitable for remote telemetry installations requiring MQTT
• Used with DNP3 networks in substation communications
• Ideal for IP68‑protected outdoor battery modules
• Can be used for enclosed indoor control cabinets with IP20
• Suitable for deployments needing Ethernet RTU connectivity
• Used with DNP3 networks in substation communications
• Ideal for IP68‑protected outdoor battery modules
• Can be used for enclosed indoor control cabinets with IP20
• Suitable for deployments needing Ethernet RTU connectivity
Which communication protocols can it Interface with?
It interworks with SINAUT ST7, MQTT and DNP3.
Is it appropriate for hazardous-area installations?
It is not certified for hazardous areas and should not be used where such certification is required.
What standards alignment does it have?
It conforms to the structuring principles of IEC 81346-2:2019.
What accessory types are available to extend functionality?
An Ethernet/Serial RTU module is provided to add networked communication.
- RS Stock No. 0448486
- Mfr. Part No. 6NH3112-5BB00-0XX0
Each
$3,434.05
- RS Stock No. 1752525
- Mfr. Part No. 88980114
Each
$122.34
- RS Stock No. 2878765
- Mfr. Part No. RXZ20.1 / BPZ:RXZ20.1
Each
$56.71
- RS Stock No. 0618868
- Mfr. Part No. EMO-430
Each
$108.95
Related links
- Siemens 6NH311 Series Battery for Use with SINAUT ST7 DNP3
- Siemens TIM 1531 IRC Series Communication Module for Use with SINAUT ST7, DNP3 and IEC 60870-5-101/104
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7
- Siemens SIMATIC module CPU CN 4100 Series PLC CPU, 3-Input
- Teltonika RUT956200100 BACnet Modbus 4 Port 4G
- Teltonika RUT906000200 BACnet Modbus 4 Port 4G
- Teltonika RUT140000000 DNP3 MQTT Wi-Fi
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G












