TECO Westinghouse Analogue Output Module Current/Voltage for use with Programmable Logic Relay
- RS Stock No.:
- 286-414
- Mfr. Part No.:
- JPSG2-2AO
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
$240.16
(exc. GST)
$264.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.16 |
*price indicative
- RS Stock No.:
- 286-414
- Mfr. Part No.:
- JPSG2-2AO
- Brand:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Analogue Output Module | |
| Number of Inputs | 4 | |
| Output Type | Current/Voltage | |
| Number of Outputs | 2 | |
| Mount Type | Direct, DIN Rail | |
| For Use With | Programmable Logic Relay | |
| Standards/Approvals | cUL, UL, CE, RoHS, ISO 14001 | |
| Depth | 59mm | |
| Series | EXPMOD | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Analogue Output Module | ||
Number of Inputs 4 | ||
Output Type Current/Voltage | ||
Number of Outputs 2 | ||
Mount Type Direct, DIN Rail | ||
For Use With Programmable Logic Relay | ||
Standards/Approvals cUL, UL, CE, RoHS, ISO 14001 | ||
Depth 59mm | ||
Series EXPMOD | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.
IP20 rating
Direct or Din rail installation
Built in RTC will be operational after 240 hours after power off
