Broadcom HCPL-316J-500E DC Input Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 174-4169
- Mfr. Part No.:
- HCPL-316J-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 214 more to save $51.36
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 212 | $9.505 | $19.01 | - |
| 214 - 424 | $9.265 | $18.53 | $51.36 |
| 426 + | $9.13 | $18.26 | $159.75 |
*price indicative
- RS Stock No.:
- 174-4169
- Mfr. Part No.:
- HCPL-316J-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
Broadcom's HCPL-316J 2.5 Amp Gate Drive Optocoupler with Integrated Desaturation (VCE) Detection and Fault Status Feedback makes IGBTVCW fault protection compact, affordable, and easy-to-implement
Features
Drive IGBTs up to IC = 150 A, VCE = 1200 V
Optically Isolated, FAULT Status Feedback
SO-16 Package
CMOS/TTL Compatible
500 ns Max. Switching Speeds
"Soft" IGBT Turn-off
Integrated Fail-Safe IGBT Protection
-Desat (VCE) Detection
-Under Voltage Lock-Out Protection (UVLO) with Hysteresis
User Configurable:
Inverting, Non-inverting, Auto-Reset, Auto-Shutdown
Wide Operating VCC Range: 15 to 30 Volts
-40 degrees C to 100 degrees C Operating Temperature Range
15 kV/us Min. Common Mode Rejection (CMR) at VCM = 1500 V
Options available are:
500 = Tape and Reel Packaging Option
XXXE = Lead Free Option
Applications
Isolated IGBT/MOSFET Gate Drive
AC and Brushless DC Motor Drives
Industrial Inverters
Switch Mode Power Supplies (SMPS)
Uninterruptable Power Supplies (UPS)
Related links
- Broadcom HCPL-316J-500E DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC/DC Input Optocoupler 5-Pin SO
- Broadcom AC/DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
