Jumo Controller 705040 Analogue 24V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$773.55

(exc. GST)

$850.90

(inc. GST)

RS Stock No.:
279-484
Mfr. Part No.:
705040/36
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

24V dc

Number of I/Os

12

Width

22.5mm

Depth

101.5mm

Standards/Approvals

NAMUR NE 43, IEC 61131-3

Length

103.6mm

Series

705040

COO (Country of Origin):
DE
The Jumo Router module with front RJ45 system bus connections (1 x bus in, 2 x bus out), decentralization is archieved within the automation system, i.e. the input/output modules are distributed over several DIN rails/control cabinets. Up to 100 m distance can be between two router modules or between a router module and a base module or multifunction panel. Max. 30 router modules and max. 30 input/output modules are possible in one system. The voltage supply and the operating status of the module are shown by LEDs. The electrical connection of the voltage supply of the router module is on the front by a removable terminal strip. The router module need no configuration. It is integrated into the overall system by the setup program. For special applications such as hot connect, the address of the router module can be set by rotary coding switch. The voltage supply is DC 24 V +25/-20 %.

The module insert can be easily pulled forward out of the housing when servicing

The housing including the backplane remains mounted on the DIN rail

Related links