Eaton Series DG1 Series Connector for Use with Series DG1
- RS Stock No.:
- 262-332
- Mfr. Part No.:
- 730-32038-00P DXG-KEY-N12PLUG
- Brand:
- Eaton
Subtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.30 |
*price indicative
- RS Stock No.:
- 262-332
- Mfr. Part No.:
- 730-32038-00P DXG-KEY-N12PLUG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connector | |
| Accessory Type | Keypad | |
| Series | Series DG1 | |
| For Use With | Series DG1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connector | ||
Accessory Type Keypad | ||
Series Series DG1 | ||
For Use With Series DG1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton innovative stopper for keypad connection is designed to excel in demanding environments, offering robust protection for various applications. Fitted for use with the DG1 variable frequency drive, it integrates seamlessly with your existing setups, ensuring a reliable and effective operational experience. Constructed to meet the highest standards, this product boasts a sturdy design capable of withstanding harsh conditions, including a wide temperature range and humidity levels. With its appealing features, this accessory is perfect for professionals seeking efficiency and durability in their equipment. The product combines technical expertise with user-centric design, ensuring that it not only meets, but exceeds the expectations of today's advanced industrial demands.
Constructed for optimal performance in environments with fluctuating temperatures
Designed to fit perfectly with DG1 series variable frequency drives
Meets various product standards to ensure reliability and safety
Lightweight design makes installation and handling easier
Offers exceptional protection against harmful humidity and weather conditions
Incorporates advanced materials that provide resistance to corrosion and UV radiation
Versatile accessory enhances the functionality of electrical installations
- RS Stock No. 0262333
- Mfr. Part No. 730-32050-00P DXG-KEY-HOLDER-BP
1 Pack of 2
$74.82
- RS Stock No. 0263196
- Mfr. Part No. 730-32029-00P DXG-ACC-4FR1N12KIT
Each
$98.58
- RS Stock No. 0262048
- Mfr. Part No. 744-A2815-00P DXG-ACC-2FR1N12KIT
Each
$58.10
- RS Stock No. 0261479
- Mfr. Part No. 730-32030-00P DXG-ACC-FR2N12KIT
Each
$102.58
Related links
- Eaton Series DG1 Series Connector for Use with Series DG1
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS1)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- Eaton Cable DXG Series Motor Accessory for Use with DG1












