Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- RS Stock No.:
- 261-479
- Mfr. Part No.:
- 730-32030-00P DXG-ACC-FR2N12KIT
- Brand:
- Eaton
Subtotal (1 unit)*
$102.58
(exc. GST)
$112.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.58 |
*price indicative
- RS Stock No.:
- 261-479
- Mfr. Part No.:
- 730-32030-00P DXG-ACC-FR2N12KIT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Frame | |
| Product Type | Mounting Kit | |
| Series | Series DG1 | |
| For Use With | DG1 variable frequency drives | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Frame | ||
Product Type Mounting Kit | ||
Series Series DG1 | ||
For Use With DG1 variable frequency drives | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Eaton mounting kit is designed to enhance the protection of DG1 variable frequency drives, providing increased security and reliability in demanding environments. With a robust construction, it shifts the degree of protection from IP21/NEMA 1 to IP54/NEMA 12, making it an essential accessory for users who require both durability and efficiency. The kit includes an enclosure cover with seals and an extra fan, ensuring optimal performance in various climatic conditions. Whether operating in challenging temperatures or needing effective ventilation, this mounting kit is tailored for outstanding functionality. Ideal for industrial applications, it seamlessly integrates with existing setups to provide peace of mind and enhanced operational capabilities.
Provides enhanced protection against dust and moisture ingress
Fitted with an enclosure cover that includes seals for added durability
Incorporates an additional fan to ensure consistent air flow
Designed specifically for DG1 variable frequency drives to uphold performance
Ideal for environments that require robust mechanical and thermal stability
Optimises functionality in extreme temperature conditions
Compliant with CE standards, assuring quality and safety
Simplifies installation while enhancing overall equipment performance
Related links
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS1)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
- Eaton Expansion Module Digital for use with DG1 variable frequency drives
- Eaton Expansion Module Relay for use with DG1 variable frequency drives
