Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- RS Stock No.:
- 261-478
- Mfr. Part No.:
- 730-32025-00P DXG-ACC-FR4N12FK
- Brand:
- Eaton
Subtotal (1 unit)*
$102.86
(exc. GST)
$113.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.86 |
*price indicative
- RS Stock No.:
- 261-478
- Mfr. Part No.:
- 730-32025-00P DXG-ACC-FR4N12FK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Frame | |
| Product Type | Mounting Kit | |
| Series | Series DG1 | |
| For Use With | DG1 (frame size FS4) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Frame | ||
Product Type Mounting Kit | ||
Series Series DG1 | ||
For Use With DG1 (frame size FS4) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton mounting frame is designed for seamless integration with the DG1 series, specifically tailored for frame size FS4 installations. Constructed with a focus on durability and ease of use, this accessory facilitates the power sections push-through installation, ensuring reliability outside the control panel. With a thoughtful design that accommodates essential frame parts and fixing screws, it is an ideal solution for robust electrical configurations. Its compliance with stringent standards enhances operational safety, making it suitable for diverse industrial applications. The mounting frame embodies the quality and performance that Eaton is renowned for, offering engineers and panel builders a dependable choice in enhancing their setups.
Fitted with essential fixing screws for straightforward installation
Designed to enhance operational efficiency outside the control panel
Robust construction ensures durability across various environments
Meets strict compliance requirements for added safety
Specifically made for frame size FS4 for optimal compatibility
Conforms to established product standards for quality assurance
Ideal for both new projects and as a replacement component
Supports ambient temperatures ranging widely, ensuring versatile use
Related links
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS1)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton Series DG1 Series Connector for Use with Series DG1
- Eaton Cable DXG Series Motor Accessory for Use with DG1
- Eaton DXG Mounting Frame
