Eaton Expansion Module Digital for use with DG1 variable frequency drives
- RS Stock No.:
- 262-046
- Mfr. Part No.:
- 744-A2616-00P DXG-EXT-6DI
- Brand:
- Eaton
Subtotal (1 unit)*
$186.85
(exc. GST)
$205.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.85 |
*price indicative
- RS Stock No.:
- 262-046
- Mfr. Part No.:
- 744-A2616-00P DXG-EXT-6DI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Extension Module | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 6 | |
| For Use With | DG1 variable frequency drives | |
| Depth | 105mm | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Extension Module | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Number of Inputs 6 | ||
For Use With DG1 variable frequency drives | ||
Depth 105mm | ||
Width 45mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Eaton versatile I/O expansion module enhances the functionality of the DG1 variable frequency drives, providing essential input expansion capabilities. Designed to accommodate up to six digital inputs, the product integrates seamlessly with 240-V AC systems while ensuring electrical isolation for improved safety. Its compact dimensions enable straightforward installation within existing configurations, making it ideal for users seeking to optimise their drive systems without compromising on space. The unit is not only lightweight, at just 0.05 kg, but also constructed to withstand various environmental conditions, catering to a diverse range of operational requirements. With a commitment to quality, this I/O expansion module meets stringent compliance standards, offering peace of mind for users in industrial applications.
Enhances DG1 variable frequency drives functionality
Supports up to six digital inputs for expanded capabilities
Designed for easy integration with existing setups
Compact dimensions facilitate space-efficient installation
Meets CE compliance for reliable performance
Lightweight design simplifies handling and mounting
Constructed to operate effectively across a wide temperature range
Offers electrical isolation for enhanced safety during operation
- RS Stock No. 0260767
- Mfr. Part No. 744-A2612-00P DXG-EXT-3DI3DO1T
Each
$244.12
- RS Stock No. 0262335
- Mfr. Part No. 744-A2614-00P DXG-EXT-3RO
Each
$180.78
- RS Stock No. 0260768
- Mfr. Part No. 744-A2615-00P DXG-EXT-THER1
Each
$271.50
- RS Stock No. 0262045
- Mfr. Part No. 744-A2613-00P DXG-EXT-1AI2AO
Each
$323.37












