Eaton Expansion Module Digital Digital for use with DG1 variable frequency drives

Subtotal (1 unit)*

$239.50

(exc. GST)

$263.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.50

*price indicative

RS Stock No.:
260-767
Mfr. Part No.:
744-A2612-00P DXG-EXT-3DI3DO1T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Expansion Module

Input Type

Digital

Number of Inputs

3

Output Type

Digital

Number of Outputs

3

For Use With

DG1 variable frequency drives

Standards/Approvals

CE

Width

45mm

Depth

105mm

COO (Country of Origin):
CN
The Eaton I/O expansion module is designed to enhance the functionality of DG1 variable frequency drives, offering seamless integration with various automation systems. With three digital inputs, three digital outputs, and a thermistor input, it enables efficient control and monitoring of diverse applications. The module boasts a compact design, ensuring ease of installation in various settings without compromising performance. Constructed to meet rigorous standards, it promises reliability and longevity in demanding environments. The module also includes advanced features for electrical compatibility, ensuring a high degree of protection and safety. Whether in industrial settings or process control environments, this accessory is indispensable for optimising system performance and reliability.

Plug-and-play compatibility with DG1 drives

Durable construction for robust performance in tough conditions

Safety features that ensure compliance with product standards

Compact size ideal for installation in restricted spaces

Includes a thermistor input for precise temperature management

Designed to facilitate easy integration into existing systems

Supports multiple languages for user-friendly operation

Accurately handles data monitoring for enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy