Eaton Expansion Module Analogue Analogue for use with DG1 Variable Frequency Drive
- RS Stock No.:
- 262-045
- Mfr. Part No.:
- 744-A2613-00P DXG-EXT-1AI2AO
- Brand:
- Eaton
Subtotal (1 unit)*
$323.37
(exc. GST)
$355.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.37 |
*price indicative
- RS Stock No.:
- 262-045
- Mfr. Part No.:
- 744-A2613-00P DXG-EXT-1AI2AO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Expansion Module | |
| Input Type | Analogue | |
| Number of Inputs | 1 | |
| Output Type | Analogue | |
| Number of Outputs | 2 | |
| For Use With | DG1 Variable Frequency Drive | |
| Depth | 45mm | |
| Standards/Approvals | CE | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Expansion Module | ||
Input Type Analogue | ||
Number of Inputs 1 | ||
Output Type Analogue | ||
Number of Outputs 2 | ||
For Use With DG1 Variable Frequency Drive | ||
Depth 45mm | ||
Standards/Approvals CE | ||
Width 105mm | ||
- COO (Country of Origin):
- CN
The Eaton I/O expansion module is designed specifically for the DG1 variable frequency drive, providing enhanced connectivity for various applications. With its robust functionalities, it features one analog input and two analog outputs, allowing seamless integration with control systems. The compact design ensures easy installation, making it an ideal choice for diverse industrial settings. Moreover, the module adheres to the highest standards for environmental resilience, helping to maintain performance under various operational conditions. This product exemplifies the commitment to quality, meeting rigorous compliance requirements while simplifying the user experience.
Delivers reliable performance for industrial automation needs
Facilitates easy integration with existing systems
Designed for seamless compatibility with the DG1 series
Compact dimensions support versatile installation options
Engineered to withstand a range of climatic conditions
Helps maintain system efficiency through consistent data handling
Manufactured to comply with stringent safety and environmental standards
