Eaton Expansion Module Thermocouple for use with DG1 Variable Frequency Drive
- RS Stock No.:
- 260-768
- Mfr. Part No.:
- 744-A2615-00P DXG-EXT-THER1
- Brand:
- Eaton
Subtotal (1 unit)*
$271.50
(exc. GST)
$298.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.50 |
*price indicative
- RS Stock No.:
- 260-768
- Mfr. Part No.:
- 744-A2615-00P DXG-EXT-THER1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Expansion Module | |
| Input Type | Thermocouple | |
| Number of Inputs | 3 | |
| For Use With | DG1 Variable Frequency Drive | |
| Standards/Approvals | CE | |
| Depth | 105mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Expansion Module | ||
Input Type Thermocouple | ||
Number of Inputs 3 | ||
For Use With DG1 Variable Frequency Drive | ||
Standards/Approvals CE | ||
Depth 105mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
The Eaton I/O expansion module is designed to enhance the capabilities of the DG1 variable frequency drive by offering three PT100 inputs and an RTO thermistor. Engineered for reliability and efficiency, it allows for seamless integration within your existing systems, making it an essential addition for those seeking to optimise the performance of their drives. With robust construction and compliance with stringent safety standards, this module is suitable for a variety of industrial applications. Its compact form factor ensures that it can easily be fitted into tight spaces, while the meticulous design guarantees longevity and consistent performance under demanding conditions. The modules capabilities to withstand harsh environmental factors make it a trusted choice for professionals in various sectors.
Supports three PT100 thermistor inputs for versatile measurement options
Compact design maximises space efficiency in control cabinets
Designed for compatibility with the DG1 variable frequency drive series
Constructed to withstand a wide range of ambient temperatures
Complies with CE standards, ensuring safety and reliability
Facilitates accurate temperature monitoring for enhanced performance
Robust construction ensures durability in challenging industrial environments
Installation is straightforward, reducing downtime during system upgrades
