Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
- RS Stock No.:
- 228-098
- Mfr. Part No.:
- 700-590-1AI05
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$91.80
(exc. GST)
$100.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.80 |
*price indicative
- RS Stock No.:
- 228-098
- Mfr. Part No.:
- 700-590-1AI05
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AI | |
| Mount Type | Rail | |
| For Use With | 1500 Series | |
| Length | 805mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AI | ||
Mount Type Rail | ||
For Use With 1500 Series | ||
Length 805mm | ||
Standards/Approvals RoHS | ||
The Helmholz GmbH & Co. KG Mounting Rail is designed specifically for the 1500 series, providing an optimal solution for housing all modules within the range. Boasting a length of 805 mm, it offers a robust and secure fit, ensuring that each module is held firmly in place. The mounting rail is an essential component for anyone looking to enhance their 1500 series setup, providing not only stability but also ease of installation. With its durable construction, this accessory streamlines the process of integrating multiple modules, ultimately enhancing the efficiency and organisation of your workspace. Experience seamless assembly with this meticulously crafted mounting rail, ideal for both professional and industrial environments.
Durable construction for long lasting performance
Easy installation and assembly of modules
Optimally sized at 805 mm for a secure fit
Enhances workspace efficiency and organization
Related links
- Helmholz GmbH & Co. KG 590-1AG Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AB Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AA Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AF Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AH Series Mounting Rail for Use with 1500 series
- Helmholz GmbH & Co. KG 590-1AJ Series Mounting Rail for Use with 1500 series