Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- RS Stock No.:
- 228-091
- Mfr. Part No.:
- 700-590-1AD15
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$61.21
(exc. GST)
$67.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.21 |
*price indicative
- RS Stock No.:
- 228-091
- Mfr. Part No.:
- 700-590-1AD15
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AD | |
| Mount Type | Rail | |
| For Use With | 1500 Series | |
| Length | 315mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AD | ||
Mount Type Rail | ||
For Use With 1500 Series | ||
Length 315mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG Mounting Rail is designed specifically for the 1500 series, offering optimal compatibility with all related modules. With a length of 315 mm, it provides a compact yet sturdy solution to securely house your electrical components. Engineered for seamless integration, this mounting rail ensures that your setup remains organised and efficient, catering to the needs of both professional and personal applications. The robust construction guarantees durability, while the straightforward design facilitates easy installation.
Quick and hassle free installation
Durable construction for longevity
Ensures a clean and organized setup
Simplifies maintenance and modifications
