Helmholz GmbH & Co. KG 590-1AG Series Mounting Rail, 385 mm for Use with 1500 Series
- RS Stock No.:
- 228-095
- Mfr. Part No.:
- 700-590-1AG85
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$63.47
(exc. GST)
$69.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.47 |
*price indicative
- RS Stock No.:
- 228-095
- Mfr. Part No.:
- 700-590-1AG85
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AG | |
| Mount Type | Rail | |
| For Use With | 1500 Series | |
| Length | 385mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AG | ||
Mount Type Rail | ||
For Use With 1500 Series | ||
Length 385mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG Mounting Rail is designed specifically for the 1500 series, providing a robust and reliable solution for your modular assembly needs. Crafted from premium materials, the mounting rail offers resilience and longevity, ensuring that all modules in the 1500 series are securely and effectively supported. With a length of 385 mm, it perfectly accommodates various applications, making it an essential component for users seeking efficiency and durability.
Optimally stable and strong construction
Compatible with all 1500 series modules
Easy installation and quick assembly
Space efficient solution for modular setups
Versatile for various application needs
