Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with DEA/AEA 300
- RS Stock No.:
- 228-083
- Mfr. Part No.:
- 700-392-1AJ10
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$52.22
(exc. GST)
$57.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.22 |
*price indicative
- RS Stock No.:
- 228-083
- Mfr. Part No.:
- 700-392-1AJ10
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | DEA/AEA 300 | |
| For Use With | DEA/AEA 300 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series DEA/AEA 300 | ||
For Use With DEA/AEA 300 | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Front Connector with screw contacts is engineered for seamless integration within your DEA/AEE module environments. Designed with flexibility in mind, it allows effortless connection of sensors and actuators, facilitating smooth input/output operations. This innovative 20 pin connector not only enhances user experience by retaining wiring configurations when modules are swapped, but it also upholds high quality standards. Its robust design ensures compatibility with both flexible and solid cables, making it an ideal choice for diverse applications. With straightforward installation, it features technical specifications that promise durability and reliability in a range of conditions.
Easy connection for various sensors and actuators
Retains wiring during module replacements
Compatible with flexible and solid cables
Straightforward installation with screw contacts
Effective under a broad temperature range
IP20 protection rating for enhanced safety
Meets CE standards for diverse applications
Related links
- Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 690-1BA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 700 Series Connector
- Helmholz GmbH & Co. KG 700 Series Adapter for Use with Operator Terminals or Visualization Software
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG Output Module 700 50V
