Festo NEKM-C6 Series Plug for Use with Controllers

Subtotal (1 unit)*

$83.56

(exc. GST)

$91.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.56

*price indicative

RS Stock No.:
196-304
Distrelec Article No.:
302-18-225
Mfr. Part No.:
NEKM-C6-C45-P3-D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug

Accessory Type

Plug

Series

NEKM-C6

For Use With

Controllers

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Festo NEKM Series Plug, Controllers Compatibility - NEKM-C6-C45-P3-D, Numeric Part Number: 5118001


This plug provides a connection solution for controller units in industrial automation. The component serves as an accessory to Interface with control equipment and is intended for use where RoHS-compliant materials are required. It is part of a modular family designed to integrate with controller systems while not being certified for hazardous-area operation.

Features & Benefits


• Designed specifically for controller interfacing simplifies integration
• Accessory form factor enables quick replacement in service
• RoHS compliance reduces restricted-substance risk for assemblies

**Applications**


• Suitable for replacing worn connection elements in controllers
• Ideal for use during maintenance of automation control panels
• Used with controller modules in assembly-line equipment
• Can be used for stockholding as a serviceable spare part

Is this component rated for use in explosive atmospheres?


No, it is not certified for hazardous-area use and should not be installed where such certification is required.

Can this be treated as a generic connector for non-controller equipment?


It is intended as an accessory for controllers, suitability for other equipment should be confirmed against connector and system specifications.

  • RS Stock No. 0195493
  • Mfr. Part No. NEKM-C6-C16-S
Each
$43.84
  • RS Stock No. 0195841
  • Mfr. Part No. NEKM-C6-C45-P3-S
Each
$65.81
  • RS Stock No. 0195863
  • Mfr. Part No. NEKM-C6-C16-D
Each
$62.67
  • RS Stock No. 0196302
  • Mfr. Part No. NEKM-C-11
Each
$36.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy