Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- RS Stock No.:
- 195-618
- Mfr. Part No.:
- CAFM-X5-A
- Brand:
- Festo
Subtotal (1 unit)*
$62.19
(exc. GST)
$68.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.19 |
*price indicative
- RS Stock No.:
- 195-618
- Mfr. Part No.:
- CAFM-X5-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Bracket | |
| Series | CAFM-X5 | |
| For Use With | Control Technology and Remote I/O | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Bracket | ||
Series CAFM-X5 | ||
For Use With Control Technology and Remote I/O | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Festo Mounting Bracket is engineered for exceptional reliability and performance, making it an indispensable component in industrial applications. Designed with precision, it offers robust support while ensuring easy installation through its snapping-in feature. The product's dimensions are optimised to accommodate various setups, making it versatile across different environments. Additionally, the bracket is RoHS-compliant, reflecting the commitment to sustainability and safety in manufacturing practices. With durable construction and a corrosion resistance class of CRC 1, this mounting bracket promises longevity, even in challenging conditions.
Designed for quick and easy installation with snapping in feature
Constructed from steel and coated with zinc nickel for enhanced durability
Lightweight design improves handling and installation processes
RoHS compliant materials ensure safe integration into various applications
Optimised dimensions allow for versatile use in tight spaces
Corrosion resistance class offers reliable performance in low corrosion environments
Related links
- Festo CAFM-X5 Series Mounting Kit
- Festo Mounting Bracket CAFM-X5-H, For Use With Control Technology and Remote I/O
- Festo Mounting Kit CAFM-M1-K-N2, For Use With Mounting Attachment For Drives
- Festo Mounting Kit CAFM-M1-K-R1-N2, For Use With Mounting Attachment For Drives
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Retaining Clip
- Festo CAFM-D4 Series Base Unit
- Festo CAFM Series Retaining Bracket for Use with Holding Objects
