Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- RS Stock No.:
- 170-457
- Mfr. Part No.:
- 2910536
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$808.23
(exc. GST)
$889.05
(inc. GST)
- RS Stock No.:
- 170-457
- Mfr. Part No.:
- 2910536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Range | PLC-INTERFACE | |
| Series | PLC-RSC | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Range PLC-INTERFACE | ||
Series PLC-RSC | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a reliable and high-quality solution for industrial control equipment. It features a relay base and plug-in safety relay with force-guided contacts in accordance with DIN EN 61810-3. With screw connection and 2 changeover contacts, this module offers optimal performance. It also includes a bridge rectifier and has an input voltage of 24 V AC/DC. The module is approved for industrial control equipment in accordance with UL 508 (cULus listed) and meets the requirements for type A in accordance with DIN EN 61810-3. With its compact design and excellent electrical properties, it is ideal for a wide range of applications.
High-quality relay module for industrial use
Force-guided contacts for safe operation
Screw connection with two changeover contacts
Bridge rectifier included for integration
Force-guided contacts for safe operation
Screw connection with two changeover contacts
Bridge rectifier included for integration
Related links
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 230V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 120V ac Control

