Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- RS Stock No.:
- 162-194
- Mfr. Part No.:
- NT 50-DN-EN
- Brand:
- Hilscher
Subtotal (1 unit)*
$706.88
(exc. GST)
$777.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.88 |
*price indicative
- RS Stock No.:
- 162-194
- Mfr. Part No.:
- NT 50-DN-EN
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Ethernet Gateway | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7 | |
| Series | netTAP 50 | |
| Media Interfaces | RJ45, Ethernet | |
| COM Port Type | Ethernet | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | UKCA, RoHS, CE Sig | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Gateway | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM | ||
Operating System Windows 7 | ||
Series netTAP 50 | ||
Media Interfaces RJ45, Ethernet | ||
COM Port Type Ethernet | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals UKCA, RoHS, CE Sig | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, 1 Communication Ports, 8MB System Memory Capacity - NT 50-DN-EN
This Ethernet gateway connects industrial networks to standard Ethernet infrastructure, providing a single communications port for automation environments. Designed for DIN-rail mounting, it facilitates data exchange between field devices and higher-level systems while operating within typical industrial ambient conditions.
Features and Benefits:
• Single communications port delivering simplified network integration
• RJ45 Interface enabling standard Ethernet cabling connections
• Operates from 18V to 30V DC allowing flexible power supplies
• Rated for continuous use at temperatures up to 60°C supporting warm environments
• 8 MB SDRAM for buffering and transient data handling
• Complies with UKCA, RoHS and CE standards for regulatory alignment
• RJ45 Interface enabling standard Ethernet cabling connections
• Operates from 18V to 30V DC allowing flexible power supplies
• Rated for continuous use at temperatures up to 60°C supporting warm environments
• 8 MB SDRAM for buffering and transient data handling
• Complies with UKCA, RoHS and CE standards for regulatory alignment
Applications
• Suitable for factory automation network gateways linking PLCs to Ethernet
• Ideal for control-room integration where DIN-rail hardware is used
• For use with field devices requiring an RJ45 Ethernet interface
• Can be used for industrial data acquisition in temperature-controlled panels
• Ideal for control-room integration where DIN-rail hardware is used
• For use with field devices requiring an RJ45 Ethernet interface
• Can be used for industrial data acquisition in temperature-controlled panels
What operating system environment does it Interface with for management?
It is compatible with Windows 7 for configuration and diagnostic tools.
What media connections are available for cabling and network access?
It provides standard Ethernet media via an RJ45 connector for CATx cables.
What approvals indicate conformity with regional and environmental directives?
It carries UKCA, RoHS and CE marks indicating compliance with relevant directives.
How much volatile memory is provided for runtime operations?
The device includes 8 MB of SDRAM to manage runtime buffers and protocol handling.
What is the permitted lower limit for ambient operation?
The minimum specified operating temperature is 0°C.
Related links
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP 50 1 Port Gateway Server RS422, RS232
- Hilscher netTAP 50 1 Port Gateway Server RS232, RS485
- Hilscher netTAP 50 1 Port Gateway Server RS485, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher NetTap 100 2 Port Gateway Server RS422, RS232
- Hilscher NetTap 100 2 Port Gateway Server
