Schneider Electric Modicon X80 Series Base for Use with Industrial Applications
- RS Stock No.:
- 147-578
- Mfr. Part No.:
- ABE7CPA410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$916.75
(exc. GST)
$1,008.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.75 |
*price indicative
- RS Stock No.:
- 147-578
- Mfr. Part No.:
- ABE7CPA410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Base | |
| Series | Modicon X80 | |
| For Use With | Industrial Applications | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Base | ||
Series Modicon X80 | ||
For Use With Industrial Applications | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
Schneider Electric ABE7 Series Base, For Use With Advantys ABE7 Telefast Pre-Wired System - ABE7CPA410
This connection sub-base is designed for efficient distribution within the Advantys ABE7 Telefast pre-wired system. It integrates four analogue channels, ensuring protected and isolated functionality for critical industrial automation processes. The robust design addresses the requirements of professionals in automation and electrical engineering, making it a vital component for streamlined operations.
Features & Benefits
• Distributes four protected analogue channels efficiently
• Compatible with Modicon M340 for seamless integration
• Features screw-type terminals for stable connections
• Supports various cable sizes for versatile installations
• Designed for robust performance under diverse environmental conditions
• Easy to install using clips or screws for secure mounting
Applications
• Interfacing with Modicon M340 systems
• Installations requiring analogue signal distribution
• Suitable for demanding high reliability in industrial automation
• Effective in environments with strict electrical standards
How easy is it to install with different cable sizes?
It accommodates various cable sizes, simplifying installation.
What type of terminals does it feature for connections?
It includes screw-type terminals that ensure stable connections.
Can it accommodate requirements for electrical isolation?
Yes, it offers protected isolation for safe operation of analogue channels.
Is it compatible with specific systems?
Yes, it is designed to work seamlessly with Modicon M340 systems.
What are the environmental conditions it can withstand?
It is built to perform effectively in various industrial environments.
Related links
- Schneider Electric Modicon X80 Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
