Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- RS Stock No.:
- 135-870
- Mfr. Part No.:
- 2701518
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$946.15
(exc. GST)
$1,040.76
(inc. GST)
- RS Stock No.:
- 135-870
- Mfr. Part No.:
- 2701518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Stand Alone | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | PROFINET Approval, cULus Listed, cUL Listed, UL Listed, IP65/IP67 | |
| Length | 185mm | |
| Series | Axioline E | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Stand Alone | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals PROFINET Approval, cULus Listed, cUL Listed, UL Listed, IP65/IP67 | ||
Length 185mm | ||
Series Axioline E | ||
Depth 38mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within a PROFINET network. It is used to acquire and output digital signals in systems manufacturing. It is suitable for use in harsh industrial ambient conditions. The module can be used on tool platforms, welding robots, and conveying technology.
Transmission speed of 100 Mbps
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
Metal housing for durability
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Simulator Module Axioline E Digital 24V
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Digital I/O Module 765 Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SM 1222 Digital 24V dc

