Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- RS Stock No.:
- 133-619
- Mfr. Part No.:
- 2910405
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-619
- Mfr. Part No.:
- 2910405
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Range | VIP I/O-Marshalling | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Supply Voltage | 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Range VIP I/O-Marshalling | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Supply Voltage 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is designed for VIP 16-channel cable for use with Honeywell C300 universal I/O, features a halogen-free 22 AWG cable with locking flanges for secure connections.
Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- TE Connectivity XFP Connector Male 30-Position, 788862-1
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- TE Connectivity XFP Female 2-Port 30-Position, 1367500-1
- TE Connectivity Connector XFP Connector Surface Mount 1 Port 30-Position, 788862-2
- Altera 5M40ZM64C5N 30 I/O 14ns 64-Pin MBGA
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
