Eaton xComfort Series Communication Module for Use with C-load
- RS Stock No.:
- 126-094
- Mfr. Part No.:
- 172942 CSAU-01/01-16IE
- Brand:
- Eaton
Subtotal (1 unit)*
$386.12
(exc. GST)
$424.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.12 |
*price indicative
- RS Stock No.:
- 126-094
- Mfr. Part No.:
- 172942 CSAU-01/01-16IE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Accessory Type | Switch Actuator | |
| Series | xComfort | |
| For Use With | C-load | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Accessory Type Switch Actuator | ||
Series xComfort | ||
For Use With C-load | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- CZ
The Eaton Switching actuator is a high performance device designed for controlling various loads such as lighting, ventilation, and heating. With a maximum switching current of 16A, it delivers reliable and efficient performance. The actuator features ene
Switching actuator with energy measurement capabilities
Small design high performance
Can be assigned to other devices for switching signals
Easy installation in a mounting box
Compact and efficient design
Related links
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton RoHS Standard
- Eaton Analogue Module xComfort Analogue 230V
- Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm
