Eaton xComfort Series Communication Module for Use with C-load
- RS Stock No.:
- 126-087
- Mfr. Part No.:
- 172937 CSAU-01/01-10
- Brand:
- Eaton
Subtotal (1 unit)*
$270.01
(exc. GST)
$297.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.01 |
*price indicative
- RS Stock No.:
- 126-087
- Mfr. Part No.:
- 172937 CSAU-01/01-10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Switch Actuator | |
| Product Type | Communication Module | |
| Series | xComfort | |
| For Use With | C-load | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Switch Actuator | ||
Product Type Communication Module | ||
Series xComfort | ||
For Use With C-load | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Switching Actuator is a versatile and reliable solution for controlling lights and other electrical loads. With its small design, it can easily be installed behind switches, retractive switches, motion sensors, wall sockets, or in junction boxes
Small design for easy installation behind switches or in junction boxes
Versatile functionality for controlling a variety of loads
Easy integration with existing wall switches
Direct control of lights with motion sensors and twilight switches
Radio fr
Related links
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton Analogue Module xComfort Analogue 230V
- Eaton RoHS Standard
- Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm
