Eaton, xComfort Series Enclosure Sensor Mount for Use with Sensor, RoHS Standard
- RS Stock No.:
- 255-056
- Mfr. Part No.:
- 232284 EB-Z/SE/01/03
- Brand:
- Eaton
Subtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.36 |
*price indicative
- RS Stock No.:
- 255-056
- Mfr. Part No.:
- 232284 EB-Z/SE/01/03
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Sub Type | Sensor Mount | |
| Product Type | Enclosure | |
| For Use With | Sensor | |
| Series | xComfort | |
| Depth | 44.5mm | |
| Hazardous Area Certification | No | |
| Width | 50mm | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Sub Type Sensor Mount | ||
Product Type Enclosure | ||
For Use With Sensor | ||
Series xComfort | ||
Depth 44.5mm | ||
Hazardous Area Certification No | ||
Width 50mm | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xComfort sensor is designed to elevate your automation experience, combining functionality with modern aesthetics. With a sleek, rectangular enclosure, this external sensor caters to both horizontal and vertical mounting positions, enabling versatile installation to suit your needs. Crafted from durable thermoplastic, the unit offers a degree of protection rated IP65, ensuring resilience against dust and moisture ingress. Whether in a residential or industrial setting, this sensor is an essential addition for achieving seamless integration within your existing bus system. Its compact design complements any decor while delivering reliable performance, giving you peace of mind and control over your environment.
Halogen-free material promotes a safer environment
Surface mounting method allows for quick and easy installation
The compact design makes it ideal for limited spaces
Includes a cover frame for enhanced aesthetics
Configured with a screw gland entry for secure cable management
Available in a clean, matt white finish that blends well with various settings
Thermoplastic construction enhances durability and longevity
Suitable for a range of applications with flexible installation options
Related links
- Eaton Pipe Clamp 75mm x, 86 mm
- Eaton RoHS Standard
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Thermoplastic Remote Control 20 mm x 152 mm x 20mm
- Eaton xComfort Energy Sensor Wireless
- Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton xComfort Series Communication Module for Use with C-load
