Eaton xComfort Series Communication Module for Use with C-load
- RS Stock No.:
- 126-093
- Mfr. Part No.:
- 172941 CSAU-01/01-16I
- Brand:
- Eaton
Subtotal (1 unit)*
$336.31
(exc. GST)
$369.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.31 |
*price indicative
- RS Stock No.:
- 126-093
- Mfr. Part No.:
- 172941 CSAU-01/01-16I
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Accessory Type | Switch Actuator | |
| Series | xComfort | |
| For Use With | C-load | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Accessory Type Switch Actuator | ||
Series xComfort | ||
For Use With C-load | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Switching Actuator is designed to provide high performance control for various loads such as lighting, ventilation, and heating. With an input voltage of 230VAC and a maximum switching current of 16A, it offers reliable and efficient operation.
Small design with high performance switching capability
Suitable for various loads such as lighting ventilation and heating
Can be assigned to other devices for switching signals
LED indication for easy operation
Detachable bus module for flexibility
- RS Stock No. 0126094
- Mfr. Part No. 172942 CSAU-01/01-16IE
Each
$386.12
- RS Stock No. 0126090
- Mfr. Part No. 172939 CSAU-01/01-10IE
Each
$362.38
- RS Stock No. 0126091
- Mfr. Part No. 172940 CSAU-01/01-16
Each
$296.13
- RS Stock No. 0126087
- Mfr. Part No. 172937 CSAU-01/01-10
Each
$270.01
Related links
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton Analogue Module xComfort Analogue 230V
- Eaton RoHS Standard
- Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm












