Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox, TB20 Bus Coupler, Rockwell RSNetWorx,
- RS Stock No.:
- 100-243
- Mfr. Part No.:
- 600-165-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$415.72
(exc. GST)
$457.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.72 |
*price indicative
- RS Stock No.:
- 100-243
- Mfr. Part No.:
- 600-165-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Coupler | |
| Accessory Type | Coupler | |
| Series | 600 | |
| For Use With | TB20 ToolBox, TB20 Bus Coupler, Rockwell RSNetWorx, peripheral modules | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | DeviceNet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Coupler | ||
Accessory Type Coupler | ||
Series 600 | ||
For Use With TB20 ToolBox, TB20 Bus Coupler, Rockwell RSNetWorx, peripheral modules | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol DeviceNet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler is designed to connect a CAN bus to TB20 peripheral modules and connects the DeviceNet bus to peripheral modules and it recognizes all connected peripheral modules and assigns each module the inputs/outputs from the process image table.
Group 2 server
UCMM-compatible
Polled, Bit-Strobe, COS/Cyclic connections
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Lovato DMG600 Series Bus Coupler for Use with ATL 610 DCRL 3/5 DMG 700 DMG 900/900T,
- Lovato DMG600 Series Bus Coupler for Use with PMVF20/30 DCRG 8 DMG 600/610 DMG 800, DMG
- Phoenix Contact IB IL Series Bus Coupler
- Schneider Electric TeSyS Island Series Bus Coupler, 24V
