RS PRO White PET Plastic Sheet, 500 mm x 300mm x 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$270.80

(exc. GST)

$297.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$270.80
15 - 74$266.29
75 +$219.16

*price indicative

RS Stock No.:
282-0424
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Plastic Sheet

Length

500mm

Width

300mm

Thickness

20mm

Material

PET

Tensile Strength

88MPa

Hardness

95 Ball Indentation

Flammability Rating

UL94 HB

Water Absorption

0.5%

Standards/Approvals

No

Thermal Conductivity

0.42W/mK

Maximum Operating Temperature

100°C

Adhesive Backing

No

COO (Country of Origin):
DE

Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate


Easily welded/bonded

Very good electrical insulation

Easily machined/polished

Not resistant long term to hot water (60°C)

High storage stiff thermoplastic

Excellent sliding properties/wear and abrasion resistant

Acid, solvent and chemical resistant

For all bearing, bush, gear, insulator applications

Opaque

Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy