Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$189.44
(exc. GST)
$208.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $189.44 |
| 15 - 74 | $186.19 |
| 75 + | $153.24 |
*price indicative
- RS Stock No.:
- 680-498
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 10mm | |
| Material | POM | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 60MPa | |
| Hardness | M 86 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 300mm | ||
Thickness 10mm | ||
Material POM | ||
Density 1.41g/cm³ | ||
Tensile Strength 60MPa | ||
Hardness M 86 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS Pro Natural POM-C Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality Acetal solid plastic sheets natural in colour and available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is POM-C Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). This POM-C acetal is an unfilled POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. This type of acetal also offers high mechanical strength and rigidity, excellent wear, low moisture absorption and excellent dimensional stability. Acetal also has good sliding properties, it is slippy, this means that components made from acetal slide very easily and dont stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal solid plastic sheet is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries and is also one of the best engineering plastics for machining.
Features and Benefits
• Strong, tough and rigid
• Low moisture absorption, this reduces likelihood of distortion or expansion during machining
• Excellent dimensional stability. (This is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity).
• Hot water resistant
• Good chemical resistance
• Resistant to dilute acids, cleaning agents and many solvents
• Good sliding properties
• Low friction with good wear resistance
• Difficult to bond
• Easily welded
• Good electrical insulation properties
• Easy to machine and polish
What Industries is POM-C Acetal Solid Plastic Sheet used in?
Acetal solid plastic sheet is used in a wide range of industries including the following:
• Mechanical engineering
• Automotive engineering
• Electrical engineering
• Precision engineering
• Transport and conveyor technology
• Food Technology
• Medical Technology
• Aircraft and Aerospace technology
• Oil and gas technology
What Products is POM-C Acetal Solid Plastic Sheet Used in?
Acetal is ideal for use in precision parts that require high rigidity, low friction and excellent dimensional stability. Components that are manufactured from this plastic include the following;
• Household appliances
• Friction bearings
• Gears
• Tool supports
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Agitators and kneading elements
• Seals
Standards
DIN 50 014
Related links
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 25 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 30 mm
- RS PRO White Polyoxymethylene Plastic Sheet Fine Weave Cotton Fibreglass, Epoxy Resin
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 10 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 8 mm
