RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS Stock No.:
- 137-663
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$312.89
(exc. GST)
$344.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $312.89 | - |
| 15 - 29 | $305.24 | 2% |
| 30 + | $299.48 | 4% |
*price indicative
- RS Stock No.:
- 137-663
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | White | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 30mm | |
| Material | Polyethylene High Density | |
| Density | 0.96g/cm³ | |
| Tensile Strength | 25MPa | |
| Hardness | 50 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.02% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour White | ||
Length 500mm | ||
Width 500mm | ||
Thickness 30mm | ||
Material Polyethylene High Density | ||
Density 0.96g/cm³ | ||
Tensile Strength 25MPa | ||
Hardness 50 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.02% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
Applications
Polyethylene has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Standards
IEC112/(0303 ti)
Related links
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 960 mm x 470mm x 3 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 8 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
