RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS Stock No.:
- 852-312
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$169.21
(exc. GST)
$186.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $84.605 | $169.21 |
| 12 - 58 | $81.73 | $163.46 |
| 60 + | $67.27 | $134.54 |
*price indicative
- RS Stock No.:
- 852-312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 2mm | |
| Material | Polypropylene | |
| Open Area Percentage | 62% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 2mm | ||
Material Polypropylene | ||
Open Area Percentage 62% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO White Plastic Sheet, 500 x 500 x 2 mm
This perforated white plastic sheet from RS PRO is a reliable solution for draining or straining in large tanks and containers. It's also simple to machine, making it ideal for producing high-quality small parts for a variety of applications.
Thanks to the sheet's polypropylene (PP) construction, it's resistant to chemicals and features low water absorption. This means it can withstand exposure to a range of liquids without being damaged. Its wide operating temperature range of +5°C to +100°C makes it suitable for use in demanding industrial environments.
This product's low density means it can be easily installed without making your equipment too bulky. You'll find this item used in food processing applications, labs and chemical plants.
Features and Benefits
Related links
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 60 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm
