RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS Stock No.:
- 852-306
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$101.23
(exc. GST)
$111.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $50.615 | $101.23 | - |
| 12 - 58 | $49.41 | $98.82 | 2% |
| 60 + | $40.675 | $81.35 | 19% |
*price indicative
- RS Stock No.:
- 852-306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 2mm | |
| Material | Polypropylene | |
| Open Area Percentage | 35% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 2mm | ||
Material Polypropylene | ||
Open Area Percentage 35% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO White Plastic Sheet, 500 mm x 500 mm x 2 mm
Use this RS PRO perforated white plastic sheet for draining or straining applications in heavy-duty tanks and containers. You can also use it to generate high-quality small components for a number of uses as it's easily machinable.
The sheet is made of polypropylene (PP), a chemical-resistant polymer with a low water absorption rate. This means that the majority of liquids that are poured on or through it won't damage or weaken it. Thanks to its wide operating temperature range of +5°C to +100°C, it's well-suited to high-intensity industrial settings.
Its low density means it can be easily transported and installed without making your equipment too bulky. This product is suitable for use in laboratories, chemical plants and food processing applications.
Features and Benefits
Related links
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 60 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm
