Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$944.52
(exc. GST)
$1,038.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $944.52 | - |
| 15 - 74 | $919.10 | 2% |
| 75 + | $756.42 | 19% |
*price indicative
- RS Stock No.:
- 688-9391
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Brown | |
| Product Type | Polyimide PI Rod | |
| Length | 250mm | |
| Material | Polyimide | |
| Rod Diameter | 13mm | |
| Density | 1.38g/cm³ | |
| Impact Strength | 9.8kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 118MPa | |
| Maximum Operating Temperature | 300°C | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 3.38% | |
| Elongation | 6.1% | |
| Thermal Conductivity | 0.22W/mK | |
| Hardness | Shore D 90 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Brown | ||
Product Type Polyimide PI Rod | ||
Length 250mm | ||
Material Polyimide | ||
Rod Diameter 13mm | ||
Density 1.38g/cm³ | ||
Impact Strength 9.8kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 118MPa | ||
Maximum Operating Temperature 300°C | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 3.38% | ||
Elongation 6.1% | ||
Thermal Conductivity 0.22W/mK | ||
Hardness Shore D 90 | ||
- COO (Country of Origin):
- DE
RS PRO Brown Polyimide PI Rod, 250 mm x 13 mm Diameter
Capable of bearing considerable thermal and mechanical strain, this brown polyimide PI rod is ideal for heavy-duty use in extreme conditions. Easily machined to close tolerances, it can be precisely configured to suit many purposes.
Thanks to its incredible durability, polyimide offers many advantages over other materials. Resistant to wear, radiation and heat, this rod can be used for extended periods in harsh and hot environments of up to +300°C. With inherent flame-retardance, its classified as UL 94 V-0, which means that it will stop burning after 10 seconds. The rod combines a Shore D hardness rating of 90, impact strength of 9.8kJ/m² and low creep for long-lasting toughness and rigidity.
Tested to ensure compliance with the exacting standards of our RS PRO range, this product is safe and reliable. It's well-suited for a wide variety of applications including friction rings, insulators and switch parts.
Features and Benefits
• Brown rod
• Made from polyimide (PI)
• Length of 250 mm
• Rod diameter of 13 mm
• Density of 1.38 g/cm³
• Impact strength of 9.8 kJ/m²
• Tensile strength of 118 MPa
• UL 94 V-0 flammability rating so burning stops within 10 seconds
• Maximum operating temperature of +300°C
• Elongation of 6.1%
• Shore D 90 hardness rating
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Brown Polyimide PI Rod, 250 mm x 6.35 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 2.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 6.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 50.8 mm Diameter
