Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter

Subtotal (1 unit)*

$4,747.86

(exc. GST)

$5,222.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,747.86

*price indicative

RS Stock No.:
636-321
Mfr. Part No.:
1000000485
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Polyimide PI Rod

Length

200mm

Material

Rubber

Rod Diameter

25.4mm

Density

1.42g/cm³

Tensile Strength

150MPa

Standards/Approvals

RoHS

Flammability Rating

V0

Maximum Operating Temperature

320°C

Hardness

E52-99-Rockwell

Elongation

70%

Water Absorption

2.9%

The Goodfellow Vespel SP1 PI Rod is a product from DuPont's line of high-performance polyimide resin materials. Vespel SP1 is ideal for applications requiring excellent dimensional stability under load at elevated temperatures. Common uses include parts for aircraft, automotive, electronic, and industrial equipment applications where high heat and wear resistance are needed. As part of Goodfellow's extensive range of polymer rods, Vespel SP1 polyimide rod offers exceptional thermal and mechanical performance.

High tensile strength

High stiffness across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy