Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- RS Stock No.:
- 636-332
- Mfr. Part No.:
- 1000027581
- Brand:
- Goodfellow
Subtotal (1 unit)*
$2,561.49
(exc. GST)
$2,817.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,561.49 |
*price indicative
- RS Stock No.:
- 636-332
- Mfr. Part No.:
- 1000027581
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Colour | Brown | |
| Product Type | Polyimide PI Rod | |
| Length | 500mm | |
| Material | Polyamide-Imide | |
| Rod Diameter | 25.4mm | |
| Density | 1.46g/cm³ | |
| Impact Strength | 140kJ/m² | |
| Tensile Strength | 190MPa | |
| Standards/Approvals | RoHS | |
| Flammability Rating | V0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 15% | |
| Hardness | E72-86-Rockwell | |
| Thermal Conductivity | 0.54W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Colour Brown | ||
Product Type Polyimide PI Rod | ||
Length 500mm | ||
Material Polyamide-Imide | ||
Rod Diameter 25.4mm | ||
Density 1.46g/cm³ | ||
Impact Strength 140kJ/m² | ||
Tensile Strength 190MPa | ||
Standards/Approvals RoHS | ||
Flammability Rating V0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 15% | ||
Hardness E72-86-Rockwell | ||
Thermal Conductivity 0.54W/mK | ||
The Goodfellow Torlon 4203L Polyamide/Imide Rods come in a choice of 43 variations. Torlon rods are made from a high-performance thermoplastic. Theyre ideal for applications in the aerospace, automotive, and oil and gas industries, where parts need to withstand extreme environments. The different variations we offer allow you to select the optimal dimensions based on your specific application requirements.
Excellent mechanical properties
Excellent chemical resistance at high temperatures
Related links
- Goodfellow Brown Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 2.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 6.7 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 50.8 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Blue Polyimide PI Rod, 500 mm x 15 mm Diameter
