RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter

Get a bulk buy discount

Add 15 more to save $223.80

View bulk pricing options

Subtotal (1 unit)*

$608.42

(exc. GST)

$669.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$608.42-
15 - 74$593.50$223.80
75 +$488.44$8,998.50

*price indicative

RS Stock No.:
297-0153
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polyetheretherketone PEEK Rod

Colour

Black

Length

300mm

Material

PEEK

Rod Diameter

40mm

Density

1.48g/cm³

Tensile Strength

130MPa

Standards/Approvals

RoHS, ISO 9001, REACH

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

260°C

Hardness

208 Ball Indentation

Water Absorption

0.1%

Elongation

1.5%

COO (Country of Origin):
DE

RS PRO Black Bearing Grade PEEK Rod (300mm)


A black PEEK (Polyether Ether Ketone) rod high-performance thermoplastic polymer with excellent mechanical, thermal, and chemical properties suitable for a wide range of applications and industries including aerospace, automotive, medical, and electrical.;With excellent wear resistance and self-lubricating properties, the PEEK bar has a high level of machinability and has been optimised with the addition of Carbon, Graphite and PTFE.;The result is a PEEK rod with exceptional strength, resistance to high temperatures, chemicals, and abrasion capable of handling demanding bearing and friction applications.

Features and Benefits


  • Good sliding properties even without lubrication/high wear resistance

  • High thermal mechanical bearing strength

  • Good chemical/radiation (gamma) resistance

  • Very rigid/high creep strength

  • Superheated steam resistant

  • Self-lubricating

  • Supplied in 300mm lengths

  • Black in colour

  • Standards and Approvals: DIN 50014

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy