RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS Stock No.:
- 514-681
- Distrelec Article No.:
- 304-07-103
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $577.35
View bulk pricing optionsSubtotal (1 unit)*
$1,571.75
(exc. GST)
$1,728.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $1,571.75 | - |
| 15 - 74 | $1,533.26 | $577.35 |
| 75 + | $1,261.86 | $23,241.75 |
*price indicative
- RS Stock No.:
- 514-681
- Distrelec Article No.:
- 304-07-103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 60mm | |
| Density | 1.48g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 130MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 1.5% | |
| Water Absorption | 0.1% | |
| Hardness | 208 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 60mm | ||
Density 1.48g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 130MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 1.5% | ||
Water Absorption 0.1% | ||
Hardness 208 Ball Indentation | ||
- COO (Country of Origin):
- DE
RS PRO Black Bearing Grade PEEK Rod (300mm)
A black PEEK (Polyether Ether Ketone) rod high-performance thermoplastic polymer with excellent mechanical, thermal, and chemical properties suitable for a wide range of applications and industries including aerospace, automotive, medical, and electrical.;With excellent wear resistance and self-lubricating properties, the PEEK bar has a high level of machinability and has been optimised with the addition of Carbon, Graphite and PTFE.;The result is a PEEK rod with exceptional strength, resistance to high temperatures, chemicals, and abrasion capable of handling demanding bearing and friction applications.
Features and Benefits
Standards and Approvals: DIN 50014
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 100 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
