RS PRO Black Acetal Rod, 1 m x 41.7 mm Diameter

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 lot of 1 unit)*

$167.41

(exc. GST)

$184.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 14$167.41-
15 - 74$164.541%
75 +$135.4219%

*price indicative

RS Stock No.:
197-4312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

Black

Length

1m

Material

Delrin

Rod Diameter

41.7mm

Density

1.42g/cm³

Standards/Approvals

No

Tensile Strength

70MPa

Flammability Rating

UL94 HB

Maximum Operating Temperature

150°C

Thermal Conductivity

0.43W/mK

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

COO (Country of Origin):
DE

RS PRO Black Acetal Homopolymer Delrin® POM Rod, 1000 mm x 41.7mm Diameter


A high quality and durable Polyoxymethylene Acetal rod measuring 1m in length and 41.7 mm in diameter with a tensile strength of 80 MPa.

Manufactured using Delrin resin the Polyoxymethylene POM-H the rod has excellent mechanical strength, low friction is resistant to chemicals, bonding and has a good level of dimensional stability.

The Delrin POM-H rod is electrically insulating and is safe for use at temperatures up to 150°C however it is not resistant to water over 60°C.

Readily machinable and suitable for various applications, this Black Acetal rod is suitable for use in a wide range of environments including aerospace, food processing and general industrial applications.

Features and Benefits


Delrin Acetal POM-H rod

1000 x 41.7mm

High strength

Good machinability

Good slide and wear properties

Good chemical resistance

Easy to polish

Standards and Approvals: ISO 9001, EU 10/2011, FDA and Aerospace approved.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy