Get a bulk buy discount
Add 15 more to save $187.35
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$509.48
(exc. GST)
$560.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $509.48 | - |
| 15 - 74 | $496.99 | $187.35 |
| 75 + | $409.02 | $7,534.50 |
*price indicative
- RS Stock No.:
- 752-622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 1m | |
| Material | PTFE | |
| Rod Diameter | 50mm | |
| Density | 2.21g/cm³ | |
| Tensile Strength | 25MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Hardness | 30 Ball Indentation | |
| Elongation | 50% | |
| Water Absorption | 0.3% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 1m | ||
Material PTFE | ||
Rod Diameter 50mm | ||
Density 2.21g/cm³ | ||
Tensile Strength 25MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Hardness 30 Ball Indentation | ||
Elongation 50% | ||
Water Absorption 0.3% | ||
- COO (Country of Origin):
- IT
RS PRO PTFE Rod/Bar Fluoroplastic Rod 1000 mm x 50 mm diameter
PTFE (Polytetrafluoroethylene) celebrates over 80 years as high-performing synthetic fluoropolymer finding appreciation in many industries.
From automotive, food, and drink to even medical applications due to their unique properties.
What is so special about PTFE Round Bar and how RS brings you a value?
We are proudly introducing our own branded RS PRO PTFE Rod (known as Round Bar), 1000 mm long with a beige, natural appearance and full material opacity.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 260°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 10 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 20 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 45 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 65 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 40 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 6 mm Diameter
