Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$306.55
(exc. GST)
$337.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $306.55 | - |
| 15 - 74 | $301.30 | 1% |
| 75 + | $247.98 | 19% |
*price indicative
- RS Stock No.:
- 752-600
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 1m | |
| Material | PTFE | |
| Rod Diameter | 40mm | |
| Density | 2.21g/cm³ | |
| Tensile Strength | 25MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 50% | |
| Water Absorption | 0.3% | |
| Hardness | 30 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 1m | ||
Material PTFE | ||
Rod Diameter 40mm | ||
Density 2.21g/cm³ | ||
Tensile Strength 25MPa | ||
Standards/Approvals No | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 50% | ||
Water Absorption 0.3% | ||
Hardness 30 Ball Indentation | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 40 mm Diameter
Use this PTFE (polytetrafluorethylene) rod from RS PRO to make high-quality parts and components. The rod comes in a length of one metre and is highly machinable, so you can easily modify it according to your needs.
PTFE has high dielectric properties, making it ideal for applications that are sensitive to electromagnetic fields. It also has a high level of chemical and radiation resistance and a UL (Underwriters' Laboratories) 94 V-0 fire safety certification, which means it will only burn for 30 seconds. This makes it a safe choice for use in harsh environments.
This product has minimal friction and adhesion, allowing for smooth motion while also minimising noise and heat. You'll commonly find it used in processing and industrial production for gears, bearings and gaskets.
Features and Benefits
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 45 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 10 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 20 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 65 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 6 mm Diameter
