Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$159.61
(exc. GST)
$175.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $159.61 | $79.805 | - |
| 15 - 74 | $156.92 | $78.46 | 1% |
| 75 + | $129.14 | $64.57 | 19% |
*price indicative
- RS Stock No.:
- 680-274
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Natural | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 25mm | |
| Density | 1.14g/cm³ | |
| Standards/Approvals | REACH, FDA, Aerospace, RoHS, ISO 9001, EU 10/2011 | |
| Tensile Strength | 80MPa | |
| Flammability Rating | UL HB | |
| Maximum Operating Temperature | 170°C | |
| Thermal Conductivity | 0.36W/mK | |
| Hardness | 170 Ball Indentation | |
| Elongation | 1.5% | |
| Water Absorption | 8.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour Natural | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 25mm | ||
Density 1.14g/cm³ | ||
Standards/Approvals REACH, FDA, Aerospace, RoHS, ISO 9001, EU 10/2011 | ||
Tensile Strength 80MPa | ||
Flammability Rating UL HB | ||
Maximum Operating Temperature 170°C | ||
Thermal Conductivity 0.36W/mK | ||
Hardness 170 Ball Indentation | ||
Elongation 1.5% | ||
Water Absorption 8.5% | ||
- COO (Country of Origin):
- DE
RS PRO Plastic Rod/Bar 1000 mm x 25 mm diameter
Nylon material withstands far more heat than normal plastic. No surprise it is commonly used to produce high-quality Plastic Rod.
Today, we are proudly introducing our own branded RS PRO Plastic Rod (known as Round Bar) with 1000 mm long with a white, natural appearance.
The Rod finds appreciation in electric, marine or automotive industries, but has its highly ranked position by DIY enthusiasts.
Our Rod provides high chemical and UV resistance along with possessing good self-lubricating qualities.
The maximum long term working temperature tolerance is up to + 170°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Natural & Cast Nylon
Standards
DIN 50 014
Related links
- RS PRO Black Nylon Rod, 1 m x 25 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 110 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 90 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter
