Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- RS Stock No.:
- 636-316
- Mfr. Part No.:
- 1000064407
- Brand:
- Goodfellow
Subtotal (1 unit)*
$2,314.96
(exc. GST)
$2,546.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,314.96 |
*price indicative
- RS Stock No.:
- 636-316
- Mfr. Part No.:
- 1000064407
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Polyimide PI Rod | |
| Length | 100mm | |
| Material | Rubber | |
| Rod Diameter | 25.4mm | |
| Density | 1.42g/cm³ | |
| Impact Strength | 80kJ/m² | |
| Tensile Strength | 150MPa | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 320°C | |
| Flammability Rating | V0 | |
| Thermal Conductivity | 0.35W/mK | |
| Hardness | E52-99-Rockwell | |
| Water Absorption | 2.9% | |
| Elongation | 70% | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Polyimide PI Rod | ||
Length 100mm | ||
Material Rubber | ||
Rod Diameter 25.4mm | ||
Density 1.42g/cm³ | ||
Impact Strength 80kJ/m² | ||
Tensile Strength 150MPa | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 320°C | ||
Flammability Rating V0 | ||
Thermal Conductivity 0.35W/mK | ||
Hardness E52-99-Rockwell | ||
Water Absorption 2.9% | ||
Elongation 70% | ||
The Goodfellow Meldin 7001 PI Rods are high performance polymer rods. With 28 size variations in the range, they can be customized for applications requiring precision machining, low friction and stability across a wide temperature range. Example applications include bushings, rollers and insulators in aerospace, automotive and industrial equipment, where durability at high temperatures is critical. The combination of versatility, durability, and precision tolerances makes Meldin 7001 PI Rods an ideal choice for engineered components.
Superior mechanical properties
Superior heat resistance
Related links
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 19 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 38 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 50.8 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 8 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 12.7 mm Diameter
