Goodfellow Polyimide PI Rod, 1 m x 5 mm Diameter

Subtotal (1 unit)*

$680.80

(exc. GST)

$748.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$680.80

*price indicative

RS Stock No.:
636-295
Mfr. Part No.:
1000112668
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Polyimide PI Rod

Length

1m

Material

Polytetrafluoroethylene

Rod Diameter

5mm

Density

2.2g/cm³

Impact Strength

160kJ/m²

Tensile Strength

40MPa

Standards/Approvals

RoHS

Flammability Rating

V0

Maximum Operating Temperature

260°C

Thermal Conductivity

0.25W/mK

Hardness

D50-55-Rockwell/Shore

Elongation

400%

Water Absorption

0.01%

The Goodfellow PTFE Rods are part of our extensive range of polymer rods. With 166 variations available, these fluoropolymer rods offer an exceptional combination of properties including excellent chemical resistance. Typical applications for PTFE rods include being used as bearings, valve seats, seal rings, and in other demanding chemical or high temperature environments where friction reduction, corrosion resistance and durability are critical. These versatile rods can also be machined into custom parts and components.

Excellent low friction and thermal stability

Excellent electrical insulating abilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy