Paulstra Hutchinson Plain Bush, 10 mm Shaft Diameter, 28 mm OD

Subtotal (1 unit)*

$208.76

(exc. GST)

$229.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.76

*price indicative

RS Stock No.:
559-193
Mfr. Part No.:
561424
Brand:
Paulstra Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Paulstra Hutchinson

Product Type

Plain Bush

Shaft Diameter

10mm

Outside Diameter

28mm

Material

Elastomer

Length

27mm

COO (Country of Origin):
FR
The Paulstra Hutchinson Plain Bushes features an inside bush diameter of 10 mm, an outer bush diameter of 28 mm, and an inside bush length of 27 mm

Length of outerbush is 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy