RS PRO Plain Bearing, 44.97 mm Shaft Diameter, 55.09 mm OD
- RS Stock No.:
- 558-460
- Brand:
- RS PRO
Subtotal (1 unit)*
$99.46
(exc. GST)
$109.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.46 |
*price indicative
- RS Stock No.:
- 558-460
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 44.97mm | |
| Outside Diameter | 55.09mm | |
| Material | Sintered Bronze | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 44.97mm | ||
Outside Diameter 55.09mm | ||
Material Sintered Bronze | ||
Length 55mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 55 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational or linear motion. Ideal for use in machinery where low maintenance and high durability are crucial, this plain bearing offers excellent performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
55 mm Length: Suitable for a variety of applications, offering versatility in design.
55.09 mm Outside Diameter: Ensures a precise fit for optimal performance.
44.97 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
55 mm Length: Suitable for a variety of applications, offering versatility in design.
55.09 mm Outside Diameter: Ensures a precise fit for optimal performance.
44.97 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

