RS PRO Plain Bearing, 54.97 mm Shaft Diameter, 65.08 mm OD

Subtotal (1 unit)*

$113.93

(exc. GST)

$125.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.93

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
594-789
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

54.97mm

Product Type

Plain Bearing

Outside Diameter

65.08mm

Material

Sintered Bronze

Length

55mm

COO (Country of Origin):
US

RS PRO 55mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses. With a shaft diameter of 54.97 mm and an outside diameter of 65.08 mm, this bearing ensures smooth operation and reduced friction.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance, extending the lifespan of the bearing
55 mm Length: Suitable for applications requiring Compact and efficient design
65.08 mm Outside Diameter: Ensures compatibility with a wide range of housings
54.97 mm Shaft Diameter: Offers precise fit for optimal performance

Applications


Automotive industry
Manufacturing machinery
Industrial equipment

Additional Information


Key Standards: Complies with relevant industry standards for plain bearings
Maintenance: Requires minimal maintenance due to self-lubricating properties of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy