RS PRO Plain Bearing, 2.99 mm Shaft Diameter, 6.03 mm OD
- RS Stock No.:
- 528-241
- Brand:
- RS PRO
Subtotal (1 bag of 30 units)*
$20.92
(exc. GST)
$23.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.92 | $0.697 |
*price indicative
- RS Stock No.:
- 528-241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 2.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 6.03mm | |
| Material | Sintered Bronze | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 2.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 6.03mm | ||
Material Sintered Bronze | ||
Length 3mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 6.03 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion control. Ideal for use in machinery and equipment, it provides smooth operation and reduces friction between moving parts.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
Outer Diameter of 6.03 mm: Suitable for precise fitting in various mechanical assemblies.
Shaft Diameter of 2.99 mm: Ensures compatibility with standard shaft sizes for seamless integration.
Compact Length of 3 mm: Ideal for applications with space constraints, providing efficient performance in a small footprint.
Outer Diameter of 6.03 mm: Suitable for precise fitting in various mechanical assemblies.
Shaft Diameter of 2.99 mm: Ensures compatibility with standard shaft sizes for seamless integration.
Compact Length of 3 mm: Ideal for applications with space constraints, providing efficient performance in a small footprint.
Applications
Automotive industry
Industrial machinery
Robotics
Home appliances
Industrial machinery
Robotics
Home appliances
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

