RS PRO Plain Bearing, 62.97 mm Shaft Diameter, 70.1 mm OD
- RS Stock No.:
- 518-243
- Brand:
- RS PRO
Subtotal (1 unit)*
$98.87
(exc. GST)
$108.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.87 |
*price indicative
- RS Stock No.:
- 518-243
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 62.97mm | |
| Outside Diameter | 70.1mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 62.97mm | ||
Outside Diameter 70.1mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing, 70.1 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion support. Made from high-quality sintered bronze, it ensures smooth operation and durability. Ideal for use in machinery where low friction and high load capacity are essential, this bearing offers excellent performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
50 mm Length: Suitable for various industrial applications requiring specific dimensional compatibility.
70.1 mm Outer Diameter: Ensures a snug fit in compatible housings.
62.97 mm Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.
Low Friction: Enhances efficiency and reduces energy consumption.
50 mm Length: Suitable for various industrial applications requiring specific dimensional compatibility.
70.1 mm Outer Diameter: Ensures a snug fit in compatible housings.
62.97 mm Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.
Low Friction: Enhances efficiency and reduces energy consumption.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

